M83723/83G2041N
vs
M83723/83K2041N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 83723
|
STANDARD: MIL-C 83723
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/4-110
|
M39029/4-110
|
Contact Quantities |
41
|
41
|
Contact Sizes |
20
|
20
|
Contact Type |
Crp Rear Rlse
|
Crp Rear Rlse
|
Coupling Type |
THREADED
|
THREADED
|
Other Description |
Receptacle, Wall Mount
|
Receptacle, Wall Mount
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT/FIRE RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
Polarization |
N
|
N
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
20
|
20
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
41
|
41
|
Unique Insert Number |
20-41
|
20-41
|
Base Number Matches |
4
|
4
|
|
|
|
Compare M83723/83G2041N with alternatives
Compare M83723/83K2041N with alternatives