M83723/83A1412N
vs
M83723/83N1412N
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 83723
|
MATRIX, STANDARD: MIL-C-83723, COMPATIBLE CONTACTS:M39029/4-110; M39029/4-111; M39029/5-115; M39029/5-116, FIREWALL
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/4-110,M39029/4-111
|
|
Contact Quantities |
9,3
|
|
Contact Sizes |
20,16
|
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
Other Description |
Receptacle, Wall Mount
|
|
Environmental Characteristics |
ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
YES
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
|
Shell Finish |
ANODIZED BLACK
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Shell Size |
14
|
14
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
12
|
12
|
Unique Insert Number |
14-12
|
|
Base Number Matches |
1
|
1
|
DIN Conformance |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare M83723/83A1412N with alternatives
Compare M83723/83N1412N with alternatives