M83723/82W2255N vs M83723/82S2255N feature comparison

M83723/82W2255N Defense Logistics Agency

Buy Now

M83723/82S2255N TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 83723 MATRIX, STANDARD: MIL-C-83723, COMPATIBLE CONTACTS:M39029/4-110; M39029/5-115, FIREWALL
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/5-115
Contact Quantities 55
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 22 22
Termination Type CRIMP
Total Number of Contacts 55 55
Unique Insert Number 22-55
Base Number Matches 4 3
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell YES
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare M83723/82W2255N with alternatives

Compare M83723/82S2255N with alternatives