M83723/82W1203N
vs
AE83382K1203N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 83723
STANDARD: MIL-DTL-83723 SERIES III
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/5-116
Contact Quantities
3
3
Contact Sizes
16
16
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Wall Mount
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Unique Insert Number
12-3
12-3
Base Number Matches
3
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Degrees of Rotation
105
Empty Shell
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare M83723/82W1203N with alternatives
Compare AE83382K1203N with alternatives