M83723/82S12127 vs M83723/82K12127 feature comparison

M83723/82S12127 Defense Logistics Agency

Buy Now

M83723/82K12127 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 83723 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/5-115 M39029/5-115
Contact Quantities 12 12
Contact Sizes 20 20
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Receptacle, Wall Mount Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 7 7
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 12-12 12-12
Base Number Matches 3 4

Compare M83723/82S12127 with alternatives

Compare M83723/82K12127 with alternatives