M83723/82S12037
vs
M83723/82K12037
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 83723
STANDARD: MIL-C 83723
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/5-116
M39029/5-116
Contact Quantities
3
3
Contact Sizes
16
16
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Wall Mount
Receptacle, Wall Mount
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT/FIRE RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Polarization
7
7
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
Unique Insert Number
12-3
12-3
Base Number Matches
1
1
Compare M83723/82S12037 with alternatives
Compare M83723/82K12037 with alternatives