M83723/82R2255N vs M83723/82K2255N feature comparison

M83723/82R2255N HiRel Connectors Inc

Buy Now

M83723/82K2255N Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83723 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Base Number Matches 1 1
Contact Part Numbers M39029/5-115
Contact Quantities 55
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization N
Shell Material STAINLESS STEEL
Unique Insert Number 22-55

Compare M83723/82R2255N with alternatives

Compare M83723/82K2255N with alternatives