M83723/82G22196 vs M83723/82A22196 feature comparison

M83723/82G22196 Defense Logistics Agency

Buy Now

M83723/82A22196 Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 83723 STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-116
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/5-116
Contact Quantities 19
Contact Sizes 16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Other Description Receptacle, Wall Mount
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 6
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 22-19
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare M83723/82G22196 with alternatives

Compare M83723/82A22196 with alternatives