M83723/82G12126
vs
AE83382S12126
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C 83723
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/5-115
Contact Quantities
12
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Other Description
Receptacle, Wall Mount
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
6
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
12
12
Unique Insert Number
12-12
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Category CO2 Kg
4
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2014-06-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare M83723/82G12126 with alternatives
Compare AE83382S12126 with alternatives