M83723/77W1624N vs M83723/77R1624N feature comparison

M83723/77W1624N TE Connectivity

Buy Now

M83723/77R1624N Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 STANDARD: MIL-C 83723, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 16 16
Termination Type CRIMP CRIMP
Total Number of Contacts 24 24
Base Number Matches 4 4
Contact Part Numbers M39029/5-115
Contact Quantities 24
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization N
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Unique Insert Number 16-24

Compare M83723/77W1624N with alternatives

Compare M83723/77R1624N with alternatives