M83723/76W22129 vs AE83371R22129 feature comparison

M83723/76W22129 Amphenol Corporation

Buy Now Datasheet

AE83371R22129 Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-113 STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-118
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 22 22
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Material NOT SPECIFIED

Compare M83723/76W22129 with alternatives

Compare AE83371R22129 with alternatives