M83723/76W20258 vs M83723/76G20258 feature comparison

M83723/76W20258 Defense Logistics Agency

Buy Now

M83723/76G20258 Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 83723 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/4-110,M39029/4-113 M39029/4-110,M39029/4-113
Contact Quantities 19,6 19,6
Contact Sizes 20,12 20,12
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization 8 8
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 25 25
Unique Insert Number 20-25 20-25
Base Number Matches 1 1

Compare M83723/76W20258 with alternatives

Compare M83723/76G20258 with alternatives