M83723/76W18147
vs
M83723/76A18147
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-83723, POLARIZED
STANDARD: MIL-DTL-83723, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
14
14
Base Number Matches
2
1
Contact Part Numbers
M39029/4-111
Contact Quantities
14
Contact Sizes
16
Contact Type
Crp Rear Rlse
Other Description
Plug, Straight
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Polarization
7
Shell Finish
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
Unique Insert Number
18-14
Compare M83723/76W18147 with alternatives
Compare M83723/76A18147 with alternatives