M83723/76W18147 vs M83723/71W18147 feature comparison

M83723/76W18147 TE Connectivity

Buy Now

M83723/71W18147 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-83723, POLARIZED STANDARD: MIL-DTL-83723, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style PLUG RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 14 14
Base Number Matches 2 1
Contact Part Numbers M39029/5-116
Contact Quantities 14
Contact Sizes 16
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization 7
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Unique Insert Number 18-14

Compare M83723/76W18147 with alternatives

Compare M83723/71W18147 with alternatives