M83723/76G24576
vs
M83723/71A24576
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 83723
STANDARD: MIL-C 83723
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
FEMALE
Contact Part Numbers
M39029/4-110,M39029/4-113
M39029/5-115,M39029/5-118
Contact Quantities
55,2
55,2
Contact Sizes
20,12
20,12
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Plug, Straight
Receptacle, Wall Mount
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
YES
YES
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
6
6
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
24
24
Termination Type
CRIMP
CRIMP
Total Number of Contacts
57
57
Unique Insert Number
24-57
24-57
Base Number Matches
1
1
Shell Finish
ANODIZED BLACK
Compare M83723/76G24576 with alternatives
Compare M83723/71A24576 with alternatives