M83723/76G1415Y vs M83723/76R1415Y feature comparison

M83723/76G1415Y Aero-Electric Connector Inc

Buy Now Datasheet

M83723/76R1415Y Amphenol Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110 STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/4-110
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 3 4
Shell Finish NICKEL

Compare M83723/76G1415Y with alternatives

Compare M83723/76R1415Y with alternatives