M83723/72W1415N vs M83723/72W1415N feature comparison

M83723/72W1415N Aero-Electric Connector Inc

Buy Now Datasheet

M83723/72W1415N Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 14 14
Termination Type CRIMP CRIMP
Total Number of Contacts 15 15
Base Number Matches 3 1
Contact Part Numbers M39029/4-110
Contact Quantities 15
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization N
Unique Insert Number 14-15