M83723/71R24616
vs
M83723/76A24616
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-83723, POLARIZED
STANDARD: MIL-DTL-83723, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
MALE
Contact Part Numbers
M39029/5-115
Contact Quantities
61
Contact Sizes
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Other Description
Receptacle, Wall Mount
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
6
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
24
24
Termination Type
CRIMP
CRIMP
Total Number of Contacts
61
61
Unique Insert Number
24-61
Base Number Matches
4
4
Contact Finish Mating
NOT SPECIFIED
Compare M83723/71R24616 with alternatives
Compare M83723/76A24616 with alternatives