M83723/71R22557
vs
M83723/76W22557
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-115
STANDARD: MIL-DTL-83723, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
22
22
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Base Number Matches
1
2
Compare M83723/71R22557 with alternatives
Compare M83723/76W22557 with alternatives