M83723/71R2025Y vs M83723/76A2025Y feature comparison

M83723/71R2025Y TE Connectivity

Buy Now

M83723/76A2025Y Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723, POLARIZED STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-113
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 25 25
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Material NOT SPECIFIED
Shell Material ALUMINUM ALLOY

Compare M83723/71R2025Y with alternatives

Compare M83723/76A2025Y with alternatives