M83723/71R1407N vs M83723/76W1407N feature comparison

M83723/71R1407N TE Connectivity

Buy Now

M83723/76W1407N TE Connectivity

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-83723 STANDARD: MIL-DTL-83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 14 14
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Base Number Matches 4 4
Rohs Code No
Contact Material NOT SPECIFIED

Compare M83723/71R1407N with alternatives

Compare M83723/76W1407N with alternatives