M83723/71G24579
vs
M83723/71R24579
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/5-115, M39029/5-118
STANDARD: MIL-C 83723
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
24
24
Termination Type
CRIMP
CRIMP
Total Number of Contacts
57
57
Base Number Matches
1
1
Contact Part Numbers
M39029/5-115,M39029/5-118
Contact Quantities
55,2
Contact Sizes
20,12
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Wall Mount
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Polarization
9
Shell Finish
NICKEL
Unique Insert Number
24-57
Compare M83723/71G24579 with alternatives
Compare M83723/71R24579 with alternatives