M83723/71A2016Y vs M83723/76G2016Y feature comparison

M83723/71A2016Y Amphenol Corporation

Buy Now Datasheet

M83723/76G2016Y Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-83723, COMPATIBLE CONTACT: M39029/5-116 STANDARD: MIL-C 83723
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ANODIZED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 20 20
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Base Number Matches 4 2
Contact Part Numbers M39029/4-111
Contact Quantities 16
Contact Sizes 16
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 200 °C
Operating Temperature-Min -55 °C
Polarization Y
Unique Insert Number 20-16

Compare M83723/71A2016Y with alternatives

Compare M83723/76G2016Y with alternatives