M83536/9-037L vs BR246-1000B3-48V-037M feature comparison

M83536/9-037L Microchip Technology Inc

Buy Now Datasheet

BR246-1000B3-48V-037M Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Body Breadth 13.34 mm 13.34 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.03 mm 26.04 mm
Coil Current(DC)-Max 0.056 A 0.048 A
Coil Operate Voltage(DC) 24 V 36 V
Coil Power 2688 mW 2304 mW
Coil Release Voltage(DC) 3 V 11 V
Coil Resistance 850 Ω 1000 Ω
Coil Voltage(DC)-Max 48 V 59 V
Coil Voltage-Nom 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@208VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 208 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random Random
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Terminals 8 8
Operate Time 11 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.03mm x 13.34mm x 25.65mm 26.04mm x 13.34mm x 25.65mm
Reference Standard MIL-PRF-83536/9 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 11 ms 16 ms
Sealing HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD
Terminal Length 0.007800355600711201 inch
Termination Type SOLDER HOOK SOLDER HOOK
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE

Compare M83536/9-037L with alternatives

Compare BR246-1000B3-48V-037M with alternatives