M83536/9-030L
vs
M83536/9-032L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
compliant
compliant
Body Breadth
13.33 mm
13.33 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.03 mm
26.03 mm
Coil Current(DC)-Max
0.056 A
0.056 A
Coil Operate Voltage(DC)
24 V
24 V
Coil Power
2688 mW
2688 mW
Coil Release Voltage(DC)
3 V
3 V
Coil Resistance
850 Ω
850 Ω
Coil Voltage(DC)-Max
48 V
48 V
Coil Voltage-Nom
48 V
48 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SOCKET MOUNT
Number of Terminals
8
8
Operate Time
11 ms
11 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.03mm x 13.33mm x 25.65mm
26.03mm x 13.33mm x 25.65mm
Reference Standard
MIL-PRF-83536/9
MIL-PRF-83536/9
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
11 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD
GOLD
Terminal Length
0.006799593599187199 inch
0.006799593599187199 inch
Termination Type
SOLDER
SNAP ON
Base Number Matches
6
6
ECCN Code
EAR99
HTS Code
8536.41.00.20
Compare M83536/9-030L with alternatives