M83536/9-011M vs M83536/9-014L feature comparison

M83536/9-011M First Switchtech

Buy Now Datasheet

M83536/9-014L Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer FIRST SWITCHTECH DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Body Breadth 13.34 mm 13.34 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.03 mm
Coil Current(DC)-Max 0.15 A 0.167 A
Coil Operate Voltage(DC) 9 V 6.5 V
Coil Power 1800 mW 2004 mW
Coil Release Voltage(DC) 0.5 V 0.75 V
Coil Resistance 80 Ω 72 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 2.5A@115VAC 10A@115VAC
Contact Current(AC)-Max 2.5 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e3 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 11 ms 11 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 13.34mm x 25.65mm 26.03mm x 13.34mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536/9
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 11 ms 11 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish TIN GOLD
Termination Type SOLDER HOOK SOLDER HOOK
Base Number Matches 9 9

Compare M83536/9-011M with alternatives

Compare M83536/9-014L with alternatives