M83536/9-010L
vs
BR246-80C1-12V-010L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Body Breadth
13.33 mm
13.34 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.03 mm
26.04 mm
Coil Current(DC)-Max
0.167 A
0.15 A
Coil Operate Voltage(DC)
6.5 V
9 V
Coil Power
2004 mW
1800 mW
Coil Release Voltage(DC)
0.75 V
3.5 V
Coil Resistance
72 Ω
80 Ω
Coil Voltage(DC)-Max
12 V
15 V
Coil Voltage-Nom
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@208VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
208 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Terminals
8
9
Operate Time
11 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.03mm x 13.33mm x 25.65mm
26.04mm x 13.34mm x 25.65mm
Reference Standard
MIL-PRF-83536/9
MIL-PRF-83536
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD
Terminal Length
0.006799593599187199 inch
0.006858013716027433 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
9
2
Compare M83536/9-010L with alternatives
Compare BR246-80C1-12V-010L with alternatives