M83536/6-024L vs M83536/6-019M feature comparison

M83536/6-024L STPI Siege Social

Buy Now Datasheet

M83536/6-019M STPI Siege Social

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STPI GROUP STPI GROUP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 20.57 mm 20.57 mm
Body Height 16.26 mm 16.26 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.07 A 0.07 A
Coil Operate Voltage(DC) 18 V 18 V
Coil Power 1960 mW 1960 mW
Coil Release Voltage(DC) 1.5 V 1.5 V
Coil Resistance 400 Ω 400 Ω
Coil Voltage(DC)-Max 28 V 28 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@200VAC 5A@200VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 200 V 200 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e3 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 7 ms 7 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 20.57mm x 16.26mm 20.57mm x 20.57mm x 16.26mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 7 ms 7 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish TIN GOLD
Termination Type SOLDER HOOK SOLDER
Base Number Matches 7 7