M83536/6-014M vs M83536/6-015L feature comparison

M83536/6-014M TE Connectivity

Buy Now Datasheet

M83536/6-015L Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth 20.57 mm 20.57 mm
Body Height 16.25 mm 16.26 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.171 A 0.171 A
Coil Operate Voltage(DC) 6.6 V 6.6 V
Coil Power 2052 mW 2052 mW
Coil Release Voltage(DC) 0.75 V 0.75 V
Coil Resistance 100 Ω 70 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
JESD-609 Code e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operate Time 7 ms 7 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 20.57mm x 16.25mm 20.57mm x 20.57mm x 16.26mm
Reference Standard MIL-PRF-83536/6 MIL-PRF-83536/6
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT-CO 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 7 ms 7 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER HOOK SOLDER
Base Number Matches 1 1

Compare M83536/6-014M with alternatives

Compare M83536/6-015L with alternatives