M83536/6-009M
vs
M83536/6-016M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LEACH INTERNATIONAL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
TRANSIENT SUPPRESSED DC COIL
TRANSIENT SUPPRESSED DC COIL
Body Breadth
20.57 mm
20.57 mm
Body Height
16.25 mm
16.26 mm
Body Length or Diameter
20.57 mm
20.57 mm
Coil Current(DC)-Max
0.171 A
0.171 A
Coil Operate Voltage(DC)
6.6 V
6.6 V
Coil Power
2052 mW
2052 mW
Coil Release Voltage(DC)
0.75 V
0.75 V
Coil Resistance
70 Ω
100 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operate Time
7 ms
7 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
20.57mm x 20.57mm x 16.25mm
20.57mm x 20.57mm x 16.26mm
Reference Standard
MIL-PRF-83536/6
MIL-PRF-83536/6
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
7 ms
7 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER/QUICK CONNECT
Base Number Matches
7
7
Rohs Code
Yes
End Contact Material
SILVER CADMIUM OXIDE
Relay Form
4 FORM C
Compare M83536/6-016M with alternatives