M83536/6-009M vs M83536/6-009L feature comparison

M83536/6-009M Esterline Power Systems

Buy Now

M83536/6-009L TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEACH INTERNATIONAL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL TRANSIENT SUPPRESSED DC COIL
Body Breadth 20.57 mm 20.57 mm
Body Height 16.25 mm 16.25 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.171 A 0.171 A
Coil Operate Voltage(DC) 6.6 V 6.6 V
Coil Power 2052 mW 2052 mW
Coil Release Voltage(DC) 0.75 V 0.75 V
Coil Resistance 70 Ω 100 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 7 ms 7 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 20.57mm x 16.25mm 20.57mm x 20.57mm x 16.25mm
Reference Standard MIL-PRF-83536/6 MIL-PRF-83536/6
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 7 ms 7 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER SOLDER HOOK
Base Number Matches 7 7
Rohs Code No
End Contact Material SILVER CADMIUM OXIDE
Relay Form 4 FORM C

Compare M83536/6-009L with alternatives