M83536/6-004L
vs
M83536/6-004M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LEACH INTERNATIONAL CORP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth
20.57 mm
20.57 mm
Body Height
16.25 mm
16.25 mm
Body Length or Diameter
20.57 mm
20.57 mm
Coil Current(DC)-Max
0.4 A
0.4 A
Coil Operate Voltage(DC)
3.3 V
3.3 V
Coil Power
2400 mW
2400 mW
Coil Release Voltage(DC)
0.4 V
0.4 V
Coil Resistance
15 Ω
15 Ω
Coil Voltage(DC)-Max
6 V
6 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
7 ms
7 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
20.57mm x 20.57mm x 16.25mm
20.57mm x 20.57mm x 16.25mm
Reference Standard
MIL-PRF-83536/6
MIL-PRF-83536/6
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
7 ms
7 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
4
4
Coil Voltage-Nom
6 V
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
14
Relay Form
4 FORM C
Terminal Length
0.004300228600457201 inch