M83536/6-003M
vs
M83536/6-008L
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ESTERLINE TECHNOLOGIES CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Additional Feature |
TRANSIENT SUPPRESSED DC COIL
|
TRANSIENT SUPPRESSED DC COIL
|
Body Breadth |
20.57 mm
|
20.57 mm
|
Body Height |
16.25 mm
|
16.26 mm
|
Body Length or Diameter |
20.57 mm
|
20.57 mm
|
Coil Current(DC)-Max |
0.4 A
|
0.4 A
|
Coil Operate Voltage(DC) |
3.3 V
|
3.3 V
|
Coil Power |
2400 mW
|
2400 mW
|
Coil Release Voltage(DC) |
0.4 V
|
0.4 V
|
Coil Resistance |
15 Ω
|
25 Ω
|
Coil Voltage(DC)-Max |
6 V
|
6 V
|
Coil Voltage-Nom |
6 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
SOCKET MOUNT
|
PANEL MOUNT
|
Number of Terminals |
14
|
|
Operate Time |
7 ms
|
7 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
20.57mm x 20.57mm x 16.25mm
|
20.57mm x 20.57mm x 16.26mm
|
Reference Standard |
MIL-PRF-83536/6
|
MIL-PRF-83536/6
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT
|
4PDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
7 ms
|
7 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD OVER NICKEL (150)
|
|
Terminal Length |
0.004300228600457201 inch
|
|
Termination Type |
SNAP ON
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
End Contact Material |
|
SILVER CADMIUM OXIDE
|
|
|
|
Compare M83536/6-008L with alternatives