M83536/6-003M vs M83536/6-004L feature comparison

M83536/6-003M Esterline Power Systems

Buy Now

M83536/6-004L Esterline Power Systems

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer LEACH INTERNATIONAL CORP LEACH INTERNATIONAL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Category CO2 Kg 5.7 5.7
Compliance Temperature Grade Military: -70C to +125C Military: -70C to +125C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V5.11
Additional Feature TRANSIENT SUPPRESSED DC COIL PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth 20.57 mm 20.57 mm
Body Height 16.25 mm 16.25 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.4 A 0.4 A
Coil Operate Voltage(DC) 3.3 V 3.3 V
Coil Power 2400 mW 2400 mW
Coil Release Voltage(DC) 0.4 V 0.4 V
Coil Resistance 15 Ω 15 Ω
Coil Voltage(DC)-Max 6 V 6 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature SOCKET MOUNT THROUGH HOLE-STRAIGHT
Operate Time 7 ms 7 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 20.57mm x 16.25mm 20.57mm x 20.57mm x 16.25mm
Reference Standard MIL-PRF-83536/6 MIL-PRF-83536/6
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 7 ms 7 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD OVER NICKEL (150)
Termination Type SNAP ON SOLDER
Base Number Matches 4 4