M83536/6-003M
vs
M83536/6-003L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LEACH INTERNATIONAL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Category CO2 Kg
5.7
5.7
Compliance Temperature Grade
Military: -70C to +125C
Military: -70C to +125C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
TRANSIENT SUPPRESSED DC COIL
TRANSIENT SUPPRESSED DC COIL
Body Breadth
20.57 mm
20.57 mm
Body Height
16.25 mm
16.25 mm
Body Length or Diameter
20.57 mm
20.57 mm
Coil Current(DC)-Max
0.4 A
0.4 A
Coil Operate Voltage(DC)
3.3 V
3.3 V
Coil Power
2400 mW
2400 mW
Coil Release Voltage(DC)
0.4 V
0.4 V
Coil Resistance
15 Ω
15 Ω
Coil Voltage(DC)-Max
6 V
6 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
SOCKET MOUNT
Operate Time
7 ms
7 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
20.57mm x 20.57mm x 16.25mm
20.57mm x 20.57mm x 16.25mm
Reference Standard
MIL-PRF-83536/6
MIL-PRF-83536/6
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
7 ms
7 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD OVER NICKEL (150)
GOLD OVER NICKEL (150)
Termination Type
SNAP ON
SNAP ON
Base Number Matches
4
4
Qualifications
DLA
JESD-609 Code
e4
Compare M83536/6-003L with alternatives