M83536/6-001M vs M83536/6-003L feature comparison

M83536/6-001M TE Connectivity

Buy Now Datasheet

M83536/6-003L Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL TRANSIENT SUPPRESSED DC COIL
Body Breadth 20.57 mm 20.57 mm
Body Height 16.25 mm 16.25 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.4 A 0.4 A
Coil Operate Voltage(DC) 3.3 V 3.3 V
Coil Power 2400 mW 2400 mW
Coil Release Voltage(DC) 0.4 V 0.4 V
Coil Resistance 25 Ω 15 Ω
Coil Voltage(DC)-Max 6 V 6 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
Mounting Feature PANEL MOUNT SOCKET MOUNT
Operate Time 7 ms 7 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 20.57mm x 16.25mm 20.57mm x 20.57mm x 16.25mm
Reference Standard MIL-PRF-83536/6 MIL-PRF-83536/6
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT-CO 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 7 ms 7 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER HOOK SNAP ON
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL (150)

Compare M83536/6-001M with alternatives

Compare M83536/6-003L with alternatives