M83536/2-035L
vs
M83536/1-028M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth
10.41 mm
10.41 mm
Body Height
16.26 mm
16.26 mm
Body Length or Diameter
20.57 mm
20.57 mm
Coil Current(DC)-Max
0.034 A
0.034 A
Coil Operate Voltage(DC)
24 V
24 V
Coil Power
1632 mW
1632 mW
Coil Release Voltage(DC)
3 V
3 V
Coil Resistance
1400 Ω
1600 Ω
Coil Voltage(DC)-Max
48 V
48 V
Coil Voltage-Nom
48 V
48 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SOCKET MOUNT
PANEL MOUNT
Number of Terminals
8
8
Operate Time
6 ms
6 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
20.57mm x 10.41mm x 16.26mm
20.57mm x 10.41mm x 16.26mm
Reference Standard
MIL-PRF-83536/2
MIL-PRF-83536/1
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
6 ms
6 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD OVER NICKEL (150)
Terminal Length
0.004300228600457201 inch
0.004300228600457201 inch
Termination Type
SNAP ON
SOLDER HOOK
Base Number Matches
4
4
Rohs Code
No
End Contact Material
SILVER CADMIUM OXIDE
Compare M83536/1-028M with alternatives