M83536/2-030L
vs
M83536/2-034L
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
LEACH INTERNATIONAL CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
TRANSIENT SUPPRESSED DC COIL
TRANSIENT SUPPRESSED DC COIL
Body Breadth
10.41 mm
10.41 mm
Body Height
16.26 mm
16.26 mm
Body Length or Diameter
20.57 mm
20.57 mm
Coil Current(DC)-Max
0.034 A
0.034 A
Coil Operate Voltage(DC)
24 V
24 V
Coil Power
1632 mW
1632 mW
Coil Release Voltage(DC)
3 V
3 V
Coil Resistance
1600 Ω
1400 Ω
Coil Voltage(DC)-Max
48 V
48 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
5A@115VAC
5A@115VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
6 ms
6 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
20.57mm x 10.41mm x 16.26mm
20.57mm x 10.41mm x 16.26mm
Reference Standard
MIL-PRF-83536/2
MIL-PRF-83536/2
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT-CO
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
6 ms
6 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Termination Type
SOLDER HOOK
SOLDER HOOK
Base Number Matches
4
4
Compare M83536/2-030L with alternatives