M83536/2-028L
vs
M83536/2-026M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Additional Feature |
TRANSIENT SUPPRESSED DC COIL
|
TRANSIENT SUPPRESSED DC COIL
|
Body Breadth |
10.41 mm
|
10.41 mm
|
Body Height |
17.53 mm
|
16.26 mm
|
Body Length or Diameter |
20.57 mm
|
20.57 mm
|
Coil Current(DC)-Max |
0.064 A
|
0.064 A
|
Coil Operate Voltage(DC) |
13.5 V
|
13.5 V
|
Coil Power |
1792 mW
|
1792 mW
|
Coil Release Voltage(DC) |
2.3 V
|
2.3 V
|
Coil Resistance |
500 Ω
|
440 Ω
|
Coil Voltage(DC)-Max |
28 V
|
28 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
5A@115VAC
|
5A@115VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SOCKET MOUNT
|
PANEL MOUNT
|
Operate Time |
6 ms
|
6 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
20.57mm x 10.41mm x 17.53mm
|
20.57mm x 10.41mm x 16.26mm
|
Reference Standard |
MIL-PRF-83536/2
|
MIL-PRF-83536/2
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT-CO
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
6 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
TIN
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER HOOK
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M83536/2-028L with alternatives
Compare M83536/2-026M with alternatives