M83536/2-018M
vs
M83536/1-011M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
STPI GROUP
FIRST SWITCHTECH
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
PANEL MOUNTABLE
Body Breadth
10.41 mm
10.41 mm
Body Height
16.26 mm
16.26 mm
Body Length or Diameter
20.57 mm
20.57 mm
Coil Current(DC)-Max
0.167 A
0.167 A
Coil Operate Voltage(DC)
9 V
9 V
Coil Power
2004 mW
2004 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
72 Ω
72 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
5A@200VAC
5A@200VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
200 V
200 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
PANEL MOUNT
Operate Time
6 ms
6 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
20.57mm x 10.41mm x 16.26mm
20.57mm x 10.41mm x 16.26mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
6 ms
6 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Termination Type
SOLDER
SOLDER HOOK
Base Number Matches
7
7