M83536/2-010M vs M83536/2-014M feature comparison

M83536/2-010M TE Connectivity

Buy Now Datasheet

M83536/2-014M Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL TRANSIENT SUPPRESSED DC COIL
Body Breadth 10.41 mm 10.41 mm
Body Height 16.26 mm 16.26 mm
Body Length or Diameter 20.57 mm 20.57 mm
Coil Current(DC)-Max 0.141 A 0.141 A
Coil Operate Voltage(DC) 6.5 V 6.5 V
Coil Power 1692 mW 1692 mW
Coil Release Voltage(DC) 0.75 V 0.75 V
Coil Resistance 125 Ω 85 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 5A@115VAC 5A@115VAC
Contact Current(AC)-Max 5 A 5 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Resistance 50 mΩ
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operate Time 6 ms 6 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 20.57mm x 10.41mm x 16.26mm 20.57mm x 10.41mm x 16.26mm
Reference Standard MIL-PRF-83536/2 MIL-PRF-83536/2
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C
Relay Function DPDT-CO DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 6 ms 6 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Length 0.004300228600457201 inch
Termination Type SOLDER/QUICK CONNECT SOLDER HOOK
Base Number Matches 1 1

Compare M83536/2-010M with alternatives

Compare M83536/2-014M with alternatives