M83536/16-013M
vs
M83536/16-012L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
FIRST SWITCHTECH
Reach Compliance Code
compliant
unknown
Additional Feature
TRANSIENT SUPPRESSED DC COIL
PANEL MOUNTABLE
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.19 A
0.15 A
Coil Operate Voltage(DC)
6.5 V
9 V
Coil Power
2280 mW
1800 mW
Coil Release Voltage(DC)
0.75 V
0.5 V
Coil Resistance
63 Ω
80 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
2.5A@115VAC
Contact Current(AC)-Max
10 A
2.5 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e4/e3
e3
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Number of Terminals
14
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536/16
MIL-PRF-83536
Relay Action
MOMENTARY
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD/TIN
TIN
Terminal Length
0.007800355600711201 inch
Termination Type
SOLDER HOOK
SOLDER
Base Number Matches
8
8
Compare M83536/16-013M with alternatives
Compare M83536/16-012L with alternatives