M83536/16-013L
vs
M83536/15-011L
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
FIRST SWITCHTECH
|
STPI GROUP
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
26.04 mm
|
26.04 mm
|
Body Height |
25.65 mm
|
25.65 mm
|
Body Length or Diameter |
26.04 mm
|
26.04 mm
|
Coil Current(DC)-Max |
0.15 A
|
0.171 A
|
Coil Operate Voltage(DC) |
9 V
|
9 V
|
Coil Power |
1800 mW
|
2052 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
80 Ω
|
70 Ω
|
Coil Voltage(DC)-Max |
12 V
|
12 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2.5A@115VAC
|
2.5A@115VAC
|
Contact Current(AC)-Max |
2.5 A
|
2.5 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
16 ms
|
16 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
26.04mm x 26.04mm x 25.65mm
|
26.04mm x 26.04mm x 25.65mm
|
Reference Standard |
MIL-PRF-83536
|
MIL-PRF-83536
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
16 ms
|
16 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
GOLD
|
Termination Type |
SOLDER HOOK
|
SOLDER
|
Base Number Matches |
8
|
9
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
|
|
|
Compare M83536/16-013L with alternatives