M83536/16-011L vs M83536/15-012L feature comparison

M83536/16-011L DRI Relays Inc

Buy Now Datasheet

M83536/15-012L TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer DRI RELAYS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.15 A 0.19 A
Coil Operate Voltage(DC) 9 V 6.5 V
Coil Power 1800 mW 2280 mW
Coil Release Voltage(DC) 0.5 V 0.75 V
Coil Resistance 80 Ω 70 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 2.5A@115VAC 10A@115VAC
Contact Current(AC)-Max 2.5 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536/15
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD
Termination Type SOLDER SOLDER HOOK
Base Number Matches 8 9
Rohs Code No
Additional Feature PANEL MOUNTABLE
End Contact Material SILVER CADMIUM OXIDE
Relay Form 4 FORM C