M83536/15-030M vs BR230-890A2-48V-030L feature comparison

M83536/15-030M Microchip Technology Inc

Buy Now Datasheet

BR230-890A2-48V-030L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.06 A 0.054 A
Coil Operate Voltage(DC) 24 V 36 V
Coil Power 2880 mW 2589 mW
Coil Release Voltage(DC) 3 V 11 V
Coil Resistance 800 Ω
Coil Voltage(DC)-Max 48 V 59 V
Coil Voltage-Nom 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@208VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 208 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random Random
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature SOCKET MOUNT THROUGH HOLE-STRAIGHT
Number of Terminals 14 14
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm X 26.04mm X 25.65mm
Reference Standard MIL-PRF-83536/15 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C 4 FORM C
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD
Terminal Length 0.006799593599187199 inch 0.006858013716027433 inch
Termination Type SNAP ON SOLDER
Base Number Matches 6 2

Compare M83536/15-030M with alternatives

Compare BR230-890A2-48V-030L with alternatives