M83536/15-024L vs M83536/16-020M feature comparison

M83536/15-024L Microsemi Corporation

Buy Now Datasheet

M83536/16-020M Esterline Technologies Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.20 8536.41.00.20
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.108 A 0.11 A
Coil Operate Voltage(DC) 13.5 V 13.5 V
Coil Power 3024 mW 3080 mW
Coil Release Voltage(DC) 2.3 V 2.3 V
Coil Resistance 260 Ω 260 Ω
Coil Voltage(DC)-Max 28 V 28 V
Coil Voltage-Nom 28 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
JESD-609 Code e4/e3 e4/e3
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Number of Terminals 14
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536/15 MIL-PRF-83536/16
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD/TIN GOLD/TIN
Terminal Length 0.0075996951993904 inch
Termination Type SOLDER HOOK SOLDER
Base Number Matches 9 9
Additional Feature PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL