M83536/15-016L vs M83536/16-013L feature comparison

M83536/15-016L First Switchtech

Buy Now Datasheet

M83536/16-013L Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FIRST SWITCHTECH MICROSEMI CORP
Reach Compliance Code unknown compliant
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.171 A 0.19 A
Coil Operate Voltage(DC) 9 V 6.5 V
Coil Power 2052 mW 2280 mW
Coil Release Voltage(DC) 0.5 V 0.75 V
Coil Resistance 70 Ω 63 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 2.5A@115VAC 10A@115VAC
Contact Current(AC)-Max 2.5 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e3 e4/e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536 MIL-PRF-83536/16
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish TIN GOLD/TIN
Termination Type SOLDER HOOK SOLDER HOOK
Base Number Matches 9 8
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL
Coil Voltage-Nom 12 V
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Number of Terminals 14
Relay Form 4 FORM C
Terminal Length 0.007800355600711201 inch

Compare M83536/15-016L with alternatives