M83536/10-034L vs M83536/9-034L feature comparison

M83536/10-034L Esterline Power Systems

Buy Now

M83536/9-034L Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer LEACH INTERNATIONAL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth 13.34 mm 13.34 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.03 mm 26.03 mm
Coil Current(DC)-Max 0.056 A 0.056 A
Coil Operate Voltage(DC) 24 V 24 V
Coil Power 2688 mW 2688 mW
Coil Release Voltage(DC) 3 V 3 V
Coil Resistance 850 Ω 850 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature SOCKET MOUNT PANEL MOUNT
Operate Time 11 ms 11 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.03mm x 13.34mm x 25.65mm 26.03mm x 13.34mm x 25.65mm
Reference Standard MIL-PRF-83536/10 MIL-PRF-83536/9
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 11 ms 11 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD GOLD
Termination Type SNAP ON SOLDER HOOK
Base Number Matches 1 1
Category CO2 Kg 5.7
Compliance Temperature Grade Military: -70C to +125C
Qualifications DLA

Compare M83536/10-034L with alternatives

Compare M83536/9-034L with alternatives