M83536/10-027M vs M83536/10-020M feature comparison

M83536/10-027M Microchip Technology Inc

Buy Now

M83536/10-020M Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL TRANSIENT SUPPRESSED DC COIL
Body Breadth 25.65 mm 13.33 mm
Body Height 13.08 mm 25.65 mm
Body Length or Diameter 26.03 mm 26.03 mm
Coil Current(DC)-Max 0.1 A 0.1 A
Coil Operate Voltage(DC) 13.5 V 13.5 V
Coil Power 2800 mW 2800 mW
Coil Release Voltage(DC) 2.3 V 2.3 V
Coil Resistance 280 Ω 280 Ω
Coil Voltage(DC)-Max 28 V 28 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operate Time 11 ms 11 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.03mm x 25.65mm x 13.08mm 26.03mm x 13.33mm x 25.65mm
Reference Standard MIL-PRF-83536/10 MIL-PRF-83536/10
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 11 ms 11 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD GOLD
Termination Type SOLDER SOLDER HOOK
Base Number Matches 9 9
Coil Voltage-Nom 28 V
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Number of Terminals 8
Relay Form 2 FORM C
Terminal Length 0.0075996951993904 inch

Compare M83536/10-027M with alternatives

Compare M83536/10-020M with alternatives