M83536/10-025M
vs
M83536/10-020L
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
STPI GROUP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
POLARIZED, PANEL MOUNTABLE
|
|
Coil Current(DC)-Max |
0.088 A
|
0.088 A
|
Coil Power |
2464 mW
|
2464 mW
|
Coil Resistance |
320 Ω
|
320 Ω
|
Coil Voltage(DC)-Max |
28 V
|
28 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
10 A
|
2.5 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
End Contact Material |
SILVER CADMIUM OXIDE
|
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT-CO
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER HOOK
|
Base Number Matches |
8
|
9
|
HTS Code |
|
8536.41.00.20
|
Body Breadth |
|
13.34 mm
|
Body Height |
|
25.65 mm
|
Body Length or Diameter |
|
26.04 mm
|
Coil Operate Voltage(DC) |
|
18.5 V
|
Coil Release Voltage(DC) |
|
1.5 V
|
Contact (AC) Max Rating R Load |
|
2.5A@115VAC
|
Contact (DC) Max Rating R Load |
|
10A@28VDC
|
Contact Voltage(AC)-Max |
|
115 V
|
Contact Voltage(DC)-Max |
|
28 V
|
Electrical Life |
|
100000 Cycle(s)
|
Operate Time |
|
11 ms
|
Physical Dimension |
|
26.04mm x 13.34mm x 25.65mm
|
Reference Standard |
|
MIL-PRF-83536
|
Release Time |
|
11 ms
|
|
|
|
Compare M83536/10-025M with alternatives